Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,173 In Stock | 1 : ¥14.12000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM - DDR2 | 512Mbit | 32M x 16 | Parallel | 400 MHz | 15ns | 57.5 ns | 1.7V ~ 1.9V | 0°C ~ 85°C (TC) | Surface Mount | 84-VFBGA | 84-VFBGA (8x12.5) | ||
17,974 In Stock | 1 : ¥28.57000 Cut Tape (CT) 2,100 : ¥26.46770 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | FLASH | FLASH | 64Mbit | 8M x 8 | SPI - Quad I/O | 104 MHz | 1.5ms | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIJ |