W25Q256JVEIQ | |
---|---|
DigiKey Part Number | W25Q256JVEIQ-ND |
Manufacturer | |
Manufacturer Product Number | W25Q256JVEIQ |
Description | IC FLASH 256MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 8-WSON (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥23.87400 | ¥238.74 |
25 | ¥23.35840 | ¥583.96 |
63 | ¥23.23238 | ¥1,463.64 |
126 | ¥20.83071 | ¥2,624.67 |
252 | ¥20.75516 | ¥5,230.30 |
504 | ¥19.99675 | ¥10,078.36 |
1,008 | ¥19.01083 | ¥19,162.92 |