Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,566 In Stock 21,000 Factory | 1 : ¥6.32000 Cut Tape (CT) 3,000 : ¥4.46025 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 256Kbit | 32K x 8 | I2C | 1 MHz | 5ms | 500 ns | 1.8V ~ 5.5V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-UFDFN Exposed Pad | 8-UDFN-EP (2x3) | ||
20,272 In Stock | 1 : ¥35.55000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM | 256Mbit | 16M x 16 | Parallel | 143 MHz | 14ns | 5.4 ns | 3V ~ 3.6V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 54-TSOP (0.400", 10.16mm Width) | 54-TSOP II | ||
1,006 In Stock | 1 : ¥68.39000 Cut Tape (CT) 2,500 : ¥47.42371 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 512Mbit | 64M x 8 | SPI - Quad I/O | 133 MHz | 8ms, 2.8ms | - | 2.7V ~ 3.6V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 24-TBGA | 24-T-PBGA (6x8) | ||
795 In Stock | 1 : ¥151.64000 Tray | - | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND | 256Gbit | 32G x 8 | eMMC | 200 MHz | - | - | 3.3V | -40°C ~ 85°C | - | - | Surface Mount | 153-VFBGA | 153-FBGA (11.5x13) | ||
2,109 In Stock | 1 : ¥218.05000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM - DDR3L | 8Gbit | 512M x 16 | Parallel | 800 MHz | 15ns | 13.75 ns | 1.283V ~ 1.45V | 0°C ~ 95°C (TC) | - | - | Surface Mount | 96-TFBGA | 96-FBGA (9x14) | ||
850 In Stock | 1 : ¥43.10000 Tube | Tube | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 128Mbit | 16M x 8 | SPI - Quad I/O | 133 MHz | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |