Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
564 In Stock | 1 : ¥26.11000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 256Mbit | 32M x 8 | SPI - Quad I/O | 133 MHz | 5ms | 6 ns | 1.7V ~ 1.95V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (6x5) | |||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND (SLC) | 8Gbit | 8G x 1 | SPI | 83 MHz | - | - | 2.7V ~ 3.6V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 24-TBGA | 24-T-PBGA (6x8) |