Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,363 In Stock | 1 : ¥33.99000 Cut Tape (CT) 4,000 : ¥21.98571 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 128Mbit | 16M x 8 | SPI - Quad I/O | 133 MHz | 8ms, 2.8ms | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-WDFN Exposed Pad | 8-WPDFN (6x5)(MLP8) | ||
2,444 In Stock | 1 : ¥304.01000 Tray | - | Tray | Active | Not Verified | Non-Volatile | RAM | MRAM (Magnetoresistive RAM) | 4Mbit | 512K x 8 | SPI | 40 MHz | - | - | 3V ~ 3.6V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-VDFN Exposed Pad | 8-DFN-EP, Small Flag (5x6) | ||
0 In Stock Check Lead Time | 1 : ¥28.49000 Tube | - | Tube | Active | Not Verified | Non-Volatile | FRAM | FRAM (Ferroelectric RAM) | 128Kbit | 16K x 8 | I2C | 1 MHz | - | 900 ns | 3V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP |