Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44,639 In Stock | 1 : ¥7.22000 Tube | Tube | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 32Mbit | 4M x 8 | SPI - Quad I/O | 133 MHz | 3ms | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (6x5) | |||
783 In Stock | 1 : ¥28.49000 Cut Tape (CT) 1,000 : ¥20.55226 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Volatile | DRAM | SDRAM | 256Mbit | 16M x 16 | Parallel | 200 MHz | 10ns | 4.5 ns | 3V ~ 3.6V | 0°C ~ 70°C (TA) | Surface Mount | 54-TSOP (0.400", 10.16mm Width) | 54-TSOP II |