Memory

Results: 2
Manufacturer
Delkin Devices, Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Memory Format
EEPROMFLASH
Technology
EEPROMFLASH - NAND
Memory Size
256Kbit256Gbit
Memory Organization
32K x 832G x 8
Memory Interface
eMMCI2C
Clock Frequency
1 MHz200 MHz
Write Cycle Time - Word, Page
5ms-
Voltage - Supply
1.8V ~ 5.5V3.3V
Operating Temperature
-40°C ~ 85°C-40°C ~ 85°C (TA)
Package / Case
8-UFDFN Exposed Pad153-VFBGA
Supplier Device Package
8-UDFN-EP (2x3)153-FBGA (11.5x13)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-UDFN_517AZ
CAT24C256HU4IGT3
IC EEPROM 256KBIT I2C 1MHZ 8UDFN
onsemi
23,565
In Stock
21,000
Factory
1 : ¥6.65000
Cut Tape (CT)
3,000 : ¥4.40615
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
256Kbit
32K x 8
I2C
1 MHz
5ms
500 ns
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-UFDFN Exposed Pad
8-UDFN-EP (2x3)
EM02APYD4-BA000-2
EM32VSUKN-BA000-2
IC FLASH 256GBIT EMMC 153FBGA
Delkin Devices, Inc.
795
In Stock
1 : ¥151.63000
Tray
-
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NAND
256Gbit
32G x 8
eMMC
200 MHz
-
-
3.3V
-40°C ~ 85°C
Surface Mount
153-VFBGA
153-FBGA (11.5x13)
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.