Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
77,462 In Stock | 1 : ¥9.19000 Cut Tape (CT) 2,000 : ¥6.54523 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 64Mbit | 8M x 8 | SPI - Quad I/O | 133 MHz | 3ms | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIC | |||
0 In Stock Check Lead Time | 4,800 : ¥45.03271 Tray | Tray | Active | - | Non-Volatile | FLASH | FLASH - NOR (SLC) | 512Mbit | 64M x 8, 512M x 1 | SPI - Octal I/O, DTR | 200 MHz | 60µs, 750µs | 5 ns | 1.65V ~ 2V | -40°C ~ 85°C (TA) | Surface Mount | 24-TBGA, CSPBGA | 24-CSPBGA (6x8) |