PC Card Sockets

Results: 3
Manufacturer
Amphenol ICC (Commercial Products)Molex
Series
10516278723G85B
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Card Type
Micro SIMNANO SIMSecure Digital - microSD™
Number of Positions
68 (6 + 2)9 (8 + 1)
Connector Type
ConnectorConnector and Ejector
Insertion, Removal Method
Push In, Pull OutPush In, Push Out
Features
-Board Guide, SwitchSwitch
Height Above Board
0.053" (1.35mm)0.054" (1.37mm)0.057" (1.45mm)
Contact Finish Thickness
15.0µin (0.38µm)30.0µin (0.76µm)Flash
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Number of Positions
Connector Type
Insertion, Removal Method
Ejector Side
Mounting Type
Features
Height Above Board
Mounting Feature
Contact Finish
Contact Finish Thickness
1051620x01
1051620001
1.45H MICRO SD HEADER WITH D/C P
Molex
31,371
In Stock
6,000
Factory
1 : ¥8.46000
Cut Tape (CT)
2,000 : ¥4.37066
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Secure Digital - microSD™
9 (8 + 1)
Connector
Push In, Pull Out
-
Surface Mount, Right Angle
Switch
0.057" (1.45mm)
Normal, Standard - Top
Gold
30.0µin (0.76µm)
0787231001
0787231001
CONN MICRO SIM CARD PUSH-PULL
Molex
7,385
In Stock
1 : ¥15.02000
Cut Tape (CT)
1,200 : ¥8.32468
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Micro SIM
6
Connector
Push In, Pull Out
-
Surface Mount, Right Angle
-
0.053" (1.35mm)
Normal, Standard - Top
Gold
15.0µin (0.38µm)
12,712
In Stock
1 : ¥19.87000
Cut Tape (CT)
1,500 : ¥9.09236
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NANO SIM
8 (6 + 2)
Connector and Ejector
Push In, Push Out
-
Surface Mount, Right Angle
Board Guide, Switch
0.054" (1.37mm)
Normal, Standard - Top
Gold
Flash
Showing
of 3

PC Card Sockets


PC card sockets are connectors designed to receive card type memory such as CFast, SIM, PCMCIA, Compact Flash, CardBus, ExpressCard, and SD, allowing for regular removal and insertion via hinged lid, push-pull and auto eject methods. They are available in surface, board, screw, straddle, snap-in, and edge mount as well as free-hanging and hand gripped versions.