PC Card Sockets

Results: 2
Manufacturer
ATTEND TechnologyGCT
Series
-MEM2061
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Card Type
Micro SIMSecure Digital - microSD™
Number of Positions
9 (8 + 1)10 (8 + 2)
Connector Type
ConnectorConnector and Ejector
Height Above Board
0.063" (1.60mm)0.074" (1.88mm)
Contact Finish Thickness
3.00µin (0.076µm)5.00µin (0.127µm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Number of Positions
Connector Type
Insertion, Removal Method
Ejector Side
Mounting Type
Features
Height Above Board
Mounting Feature
Contact Finish
Contact Finish Thickness
MEM2061-01-188-00-A
MEM2061-01-188-00-A
MICRO SD PUSH PUSH, CLOSED, SMT,
GCT
3,533
In Stock
1 : ¥9.85000
Cut Tape (CT)
1,000 : ¥5.45279
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Secure Digital - microSD™
10 (8 + 2)
Connector and Ejector
Push In, Push Out
-
Surface Mount, Right Angle
Switch
0.074" (1.88mm)
Normal, Standard - Top
Gold
3.00µin (0.076µm)
115Q-BCA0
115Q-BCA0
CONN MICRO SIM SOCKET
ATTEND Technology
1,249
In Stock
1 : ¥18.39000
Cut Tape (CT)
800 : ¥8.65436
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Micro SIM
9 (8 + 1)
Connector
Push In, Push Out
-
Surface Mount, Right Angle
Switch
0.063" (1.60mm)
Normal, Standard - Top
Gold
5.00µin (0.127µm)
Showing
of 2

PC Card Sockets


PC card sockets are connectors designed to receive card type memory such as CFast, SIM, PCMCIA, Compact Flash, CardBus, ExpressCard, and SD, allowing for regular removal and insertion via hinged lid, push-pull and auto eject methods. They are available in surface, board, screw, straddle, snap-in, and edge mount as well as free-hanging and hand gripped versions.