390112-1 | |
---|---|
DigiKey Part Number | A141447-ND |
Manufacturer | |
Manufacturer Product Number | 390112-1 |
Description | CONN SKT SODIMM 144POS R/A SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 144 Position SODIMM SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 390112-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 144 | |
Memory Type | SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Insertion Angle | Right Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.050" (1.27mm) | |
Height | 0.220" (5.60mm) | |
Color | Natural | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.58000 | ¥66.58 |
10 | ¥58.04300 | ¥580.43 |
25 | ¥56.51640 | ¥1,412.91 |
200 | ¥51.62820 | ¥10,325.64 |
400 | ¥51.32258 | ¥20,529.03 |
600 | ¥48.26777 | ¥28,960.66 |
1,000 | ¥43.07438 | ¥43,074.38 |