2013289-2

DigiKey Part Number
A121580-ND
Manufacturer
Manufacturer Product Number
2013289-2
Description
CONN SKT SODIMM 204POS SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
204 Position SODIMM DDR3 SDRAM Socket Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2013289-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
SODIMM
Number of Positions
204
Memory Type
DDR3 SDRAM
Standards
-
Mounting Type
Surface Mount
Insertion Angle
25° Angle
Features
Board Guide, Latches
Mounting Feature
Normal, Standard - Top
Card Thickness
0.039" (1.00mm)
Height
0.205" (5.20mm)
Color
Black
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.90000¥61.90
20¥53.91800¥1,078.36
40¥52.49975¥2,099.99
80¥51.08138¥4,086.51
240¥47.95929¥11,510.23
440¥47.67545¥20,977.20
960¥44.83768¥43,044.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.