1473005-1 | |
---|---|
DigiKey Part Number | A99605-ND |
Manufacturer | |
Manufacturer Product Number | 1473005-1 |
Description | CONN SKT SODIMM 200POS R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 Position SODIMM DDR SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1473005-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 200 | |
Memory Type | DDR SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Insertion Angle | 25° Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.039" (1.00mm) | |
Height | 0.205" (5.20mm) | |
Color | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.69000 | ¥53.69 |
20 | ¥47.03800 | ¥940.76 |
40 | ¥45.80650 | ¥1,832.26 |
80 | ¥44.82250 | ¥3,585.80 |
240 | ¥42.11288 | ¥10,107.09 |
440 | ¥41.86664 | ¥18,421.32 |
960 | ¥39.15760 | ¥37,591.30 |