Multi Purpose Magnets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Shape | Magnetization | Material | Finish | Grade | Gauss Strength | Size | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,482 In Stock | 1 : ¥4.42000 Bulk | - | Bulk | Active | Cylindrical | Axial | Neodymium Iron Boron (NdFeB) | NiCuNi | N35 | 3956G (Surface Gauss) | 0.250" Dia x 0.125" H (6.35mm x 3.18mm) | 80°C (TA) | ||
1,745 In Stock | 1 : ¥10.29000 Bulk | - | Bulk | Active | Cylindrical | Axial | Neodymium Iron Boron (NdFeB) | NiCuNi | N35 | 2632G (Surface Gauss) | 0.500" Dia x 0.125" H (12.7mm x 3.18mm) | 80°C (TA) | ||
2,499 In Stock | 1 : ¥15.13000 Box | - | Box | Active | Round | Axial, Pot | Neodymium Iron Boron (NdFeB) | NiCuNi | N35 | - | 0.630" Dia x 0.200" H (16.0mm x 5.00mm) | 80°C (TA) | ||
479 In Stock | 1 : ¥26.78000 Bulk | - | Bulk | Active | Round | Axial, Pot | Neodymium Iron Boron (NdFeB) | NiCuNi | N35 | - | 0.787" Dia x 0.280" H (20.0mm x 7.11mm) | 80°C (TA) |