Switches (Solid State)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Technology | Polarization | Sensing Range | Test Condition | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Output Type | Features | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,467 In Stock | 1 : ¥5.44000 Cut Tape (CT) 3,000 : ¥2.15720 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±63mT Trip, ±30mT Release | 25°C | 1.65V ~ 5.5V | 3.5µA | 5mA | Open Drain | - | -40°C ~ 85°C | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
2,207 In Stock | 1 : ¥11.99000 Cut Tape (CT) 250 : ¥6.01008 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±4.8mT Trip, ±0.5mT Release | 25°C | 1.65V ~ 5.5V | 3.5µA | 5mA | Open Drain | - | -40°C ~ 85°C | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 |