Switches (Solid State)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Technology | Polarization | Sensing Range | Test Condition | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Output Type | Features | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
143,643 In Stock 213,000 Factory | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥1.55460 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±4.5mT Trip, ±4mT Release | 25°C | 2.5V ~ 5.5V | 16µA | 2.5mA | Open Drain | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-59-3 | TO-236-3, SC-59, SOT-23-3 | ||
311,449 In Stock | 1 : ¥2.04000 Cut Tape (CT) 3,000 : ¥0.86453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±4.4mT Trip, ±0.9mT Release | 25°C | 2.3V ~ 5.5V | 1.6mA (Typ) | 5mA | Push-Pull | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
26,909 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.77623 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Omnipolar Switch | Hall Effect | Either | ±4.8mT Trip, ±0.5mT Release | -40°C ~ 85°C | 1.65V ~ 5.5V | 3.5µA | 5mA | Push-Pull | Temperature Compensated | -40°C ~ 85°C (TA) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 Short Body | ||
6,107 In Stock | 1 : ¥7.48000 Cut Tape (CT) 3,000 : ¥2.93522 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Unipolar Switch | Hall Effect | North Pole, South Pole | 12.5mT Trip, 9.5mT Release | 25°C | 3V ~ 32V | 1.6mA | 25mA | Open Drain | Temperature Compensated | -40°C ~ 170°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-SC59-3-5 | TO-236-3, SC-59, SOT-23-3 | ||
22,058 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.96902 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Unipolar Switch | Hall Effect | South Pole | 16.6mT Trip, 6.1mT Release | 25°C | 3V ~ 32V | 2.5mA | 25mA | Open Drain | Temperature Compensated | -40°C ~ 170°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-SOT23-3-15 | TO-236-3, SC-59, SOT-23-3 | ||
14,434 In Stock | 1 : ¥3.49000 Cut Tape (CT) 3,000 : ¥1.44245 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±6mT Trip, ±1mT Release | -40°C ~ 125°C | 3V ~ 28V | 4mA | 55mA | Push-Pull | Temperature Compensated | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 |