SM353LT | |
---|---|
DigiKey Part Number | 480-5907-2-ND - Tape & Reel (TR) 480-5907-1-ND - Cut Tape (CT) 480-5907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM353LT |
Description | MAGNETIC SWITCH OMNIPOLAR SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Magnetoresistive SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | SM353LT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±2mT Trip, ±0.3mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Supply (Max) | 600nA | |
Current - Output (Max) | 150µA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.49000 | ¥16.49 |
10 | ¥12.75100 | ¥127.51 |
25 | ¥10.62600 | ¥265.65 |
50 | ¥10.38800 | ¥519.40 |
100 | ¥9.44440 | ¥944.44 |
500 | ¥8.26384 | ¥4,131.92 |
1,000 | ¥7.31939 | ¥7,319.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.08332 | ¥21,249.96 |
6,000 | ¥6.84721 | ¥41,083.26 |
9,000 | ¥6.61110 | ¥59,499.90 |