MMC5603NJ

DigiKey Part Number
1267-MMC5603NJTR-ND - Tape & Reel (TR)
1267-MMC5603NJCT-ND - Cut Tape (CT)
1267-MMC5603NJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMC5603NJ
Description
3-AXIS AMR MAGNETIC SENSOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Magnetoresistive Sensor X, Y, Z Axis 4-WLP (0.82x0.82)
Datasheet
 Datasheet
EDA/CAD Models
MMC5603NJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Memsic Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetoresistive
Axis
X, Y, Z
Output Type
I2C
Sensing Range
±3mT
Voltage - Supply
1.62V ~ 3.6V
Current - Supply (Max)
4mA
Current - Output (Max)
-
Resolution
20 b
Bandwidth
1kHz
Operating Temperature
-40°C ~ 85°C
Features
Temperature Compensated
Supplier Device Package
4-WLP (0.82x0.82)
Mounting Type
Surface Mount
Package / Case
4-UFBGA, WLBGA
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.33000¥8.33
10¥6.35900¥63.59
25¥5.48160¥137.04
50¥5.28600¥264.30
100¥4.50220¥450.22
500¥3.91532¥1,957.66
1,000¥3.42591¥3,425.91
5,000¥3.03437¥15,171.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥2.80924¥28,092.40
20,000¥2.77009¥55,401.80
30,000¥2.69178¥80,753.40
Manufacturers Standard Package