Linear, Compass (ICs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Axis | Output Type | Sensing Range | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Resolution | Bandwidth | Operating Temperature | Features | Supplier Device Package | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,594 In Stock | 1 : ¥17.85000 Cut Tape (CT) 3,000 : ¥7.65033 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | Single | Analog Voltage | - | 4.5V ~ 5.5V | 9mA | 10mA | - | 17kHz | -40°C ~ 150°C | Temperature Compensated | SOT-23W | Surface Mount | SOT-23W | ||
19,766 In Stock | 1 : ¥17.85000 Bulk | - | Bulk | Active | Hall Effect | Single | Analog Voltage | - | 4.5V ~ 5.5V | 9mA | 10mA | - | 17kHz | -40°C ~ 150°C | Temperature Compensated | 3-SIP | Through Hole | 3-SSIP |