Lugs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Terminal Style | Tab Thickness | Length - Overall | Width - Outer Edges | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Lug, Grounding | 3/8 Stud | Single Stud Hole | 0.190" (4.83mm) | - | 1.500" (38.10mm) | Free Hanging (In-Line) | Screw | 4/0-6 AWG | Non-Insulated | 2 Cable Entries, With Screw | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Lug, Grounding | 3/8 Stud | Single Stud Hole | 0.190" (4.83mm) | - | 1.749" (44.42mm) | Free Hanging (In-Line) | Screw | 350MCM (kcmil)-1 AWG | Non-Insulated | 2 Cable Entries, With Screw | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Lug, Grounding | 1/2 Stud | Single Stud Hole | 0.250" (6.35mm) | - | 2.000" (50.80mm) | Free Hanging (In-Line) | Screw | 500MCM (kcmil)-1/0 AWG | Non-Insulated | 2 Cable Entries, With Screw | - |