DC600-38-3Y | |
---|---|
DigiKey Part Number | DC600-38-3Y-ND |
Manufacturer | |
Manufacturer Product Number | DC600-38-3Y |
Description | CONN TERM RECT LUG 1 AWG #3/8 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 350MCM (kcmil)-1 AWG 3/8 Stud |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.190" (4.83mm) | |
Length - Overall | - | |
Width - Outer Edges | 1.749" (44.42mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Wire Gauge | 350MCM (kcmil)-1 AWG | |
Insulation | Non-Insulated | |
Features | 2 Cable Entries, With Screw | |
Color | - | |
Contact Finish | - | |
Contact Material | - | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | - |