Translators, Level Shifters

Results: 7
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Number of Circuits
24
Features
-Over Voltage Protection
Package / Case
48-TFSOP (0.173", 4.40mm Width)48-TFSOP (0.240", 6.10mm Width)56-VFBGA96-LFBGA
Supplier Device Package
48-TSSOP48-TVSOP56-BGA Microstar Junior (7x4.5)96-LFBGA (13.5x5.5)96-PBGA MICROSTAR (13.6x5.6)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Features
Mounting Type
Package / Case
Supplier Device Package
48-TSSOP
SN74AVCBH164245GR
IC TRANSLATOR BIDIR 48TSSOP
Texas Instruments
2,003
In Stock
1 : ¥37.77000
Cut Tape (CT)
2,000 : ¥18.94651
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
2
8
1.4 V ~ 3.6 V
1.4 V ~ 3.6 V
-
-
Tri-State, Non-Inverted
-
-40°C ~ 85°C (TA)
Over Voltage Protection
Surface Mount
48-TFSOP (0.240", 6.10mm Width)
48-TSSOP
96-LFBGA Pkg
SN74AVCBH324245KR
IC TRANSLATOR BIDIR 96LFBGA
Texas Instruments
0
In Stock
86,451
Marketplace
1,000 : ¥29.10458
Tape & Reel (TR)
Tape & Reel (TR)
Bulk
Discontinued at Digi-Key
Voltage Level
Bidirectional
4
8
1.4 V ~ 3.6 V
1.4 V ~ 3.6 V
-
-
Tri-State, Non-Inverted
-
-40°C ~ 85°C (TA)
-
Surface Mount
96-LFBGA
96-LFBGA (13.5x5.5)
96-LFBGA (13.5x5.5)
74AVCBH324245ZKER
IC TRANSLTR BIDIRECTIONAL 96PBGA
Texas Instruments
0
In Stock
58,236
Marketplace
Obsolete
Tape & Reel (TR)
Bulk
Obsolete
Voltage Level
Bidirectional
4
8
1.4 V ~ 3.6 V
1.4 V ~ 3.6 V
-
-
Tri-State, Non-Inverted
-
-40°C ~ 85°C (TA)
-
Surface Mount
96-LFBGA
96-PBGA MICROSTAR (13.6x5.6)
48-TVSOP-DGV
SN74AVCBH164245VR
IC TRANSLATOR BIDIR 48TVSOP
Texas Instruments
0
In Stock
677
Marketplace
Check Lead Time
1 : ¥37.77000
Cut Tape (CT)
2,000 : ¥18.94651
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Voltage Level
Bidirectional
2
8
1.4 V ~ 3.6 V
1.4 V ~ 3.6 V
-
-
Tri-State, Non-Inverted
-
-40°C ~ 85°C (TA)
Over Voltage Protection
Surface Mount
48-TFSOP (0.173", 4.40mm Width)
48-TVSOP
56-BGA-Microstar-Jr-ZQL
SN74AVCBH164245KR
IC TRANSLTR BIDIRECTIONAL 56BGA
Texas Instruments
0
In Stock
28,885
Marketplace
1 : ¥51.64000
Cut Tape (CT)
1,000 : ¥27.28036
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Obsolete
Voltage Level
Bidirectional
2
8
1.4 V ~ 3.6 V
1.4 V ~ 3.6 V
-
-
Tri-State, Non-Inverted
-
-40°C ~ 85°C (TA)
Over Voltage Protection
Surface Mount
56-VFBGA
56-BGA Microstar Junior (7x4.5)
56-BGA-Microstar-Jr-ZQL
74AVCBH164245ZQLR
IC TRANSLTR BIDIRECTIONAL 56BGA
Texas Instruments
0
In Stock
24,395
Marketplace
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Obsolete
Voltage Level
Bidirectional
2
8
1.4 V ~ 3.6 V
1.4 V ~ 3.6 V
-
-
Tri-State, Non-Inverted
-
-40°C ~ 85°C (TA)
-
Surface Mount
56-VFBGA
56-BGA Microstar Junior (7x4.5)
48-TSSOP
74AVCBH164245GRG4
IC TRANSLATOR BIDIR 48TSSOP
Texas Instruments
0
In Stock
2,000 : ¥18.94651
Tape & Reel (TR)
Tape & Reel (TR)
Discontinued at Digi-Key
Voltage Level
Bidirectional
2
8
1.4 V ~ 3.6 V
1.4 V ~ 3.6 V
-
-
Tri-State, Non-Inverted
-
-40°C ~ 85°C (TA)
-
Surface Mount
48-TFSOP (0.240", 6.10mm Width)
48-TSSOP
Showing
of 7

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.