FXL4TD245BQX | |
---|---|
DigiKey Part Number | FXL4TD245BQXTR-ND - Tape & Reel (TR) FXL4TD245BQXCT-ND - Cut Tape (CT) FXL4TD245BQXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXL4TD245BQX |
Description | IC TRANSLTR BIDIRECTIONAL 16DQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 16-DQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | FXL4TD245BQX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.1 V ~ 3.6 V | |
Voltage - VCCB | 1.1 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Power-Off Protection | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-DQFN (2.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥4.96500 | ¥49.65 |
25 | ¥4.66200 | ¥116.55 |
100 | ¥3.53480 | ¥353.48 |
250 | ¥3.00876 | ¥752.19 |
500 | ¥2.85810 | ¥1,429.05 |
1,000 | ¥2.18124 | ¥2,181.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.03083 | ¥6,092.49 |
6,000 | ¥1.95561 | ¥11,733.66 |
15,000 | ¥1.88038 | ¥28,205.70 |
30,000 | ¥1.86177 | ¥55,853.10 |