SN74LVCC4245APW | |
---|---|
DigiKey Part Number | 296-26635-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVCC4245APW |
Description | IC TRANSLATOR BIDIR 24TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCC4245APW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 4.5 V ~ 5.5 V | |
Voltage - VCCB | 2.7 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥15.24600 | ¥152.46 |
60 | ¥14.38633 | ¥863.18 |
120 | ¥12.25725 | ¥1,470.87 |
300 | ¥11.50907 | ¥3,452.72 |
540 | ¥10.07054 | ¥5,438.09 |
1,020 | ¥8.34414 | ¥8,511.02 |
2,520 | ¥7.76869 | ¥19,577.10 |
5,040 | ¥7.48096 | ¥37,704.04 |