NTS0104GU12,115

DigiKey Part Number
568-8408-2-ND - Tape & Reel (TR)
568-8408-1-ND - Cut Tape (CT)
568-8408-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTS0104GU12,115
Description
IC TRANSLTR BIDIRECTIONAL 12XQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 50Mbps 12-XQFN (2x1.7)
Datasheet
 Datasheet
EDA/CAD Models
NTS0104GU12,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
2.3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
50Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
12-XFQFN
Supplier Device Package
12-XQFN (2x1.7)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.65000¥6.65
10¥5.96900¥59.69
25¥5.66800¥141.70
100¥4.65500¥465.50
250¥4.35120¥1,087.80
500¥3.84530¥1,922.65
1,000¥3.56306¥3,563.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥3.56306¥14,252.24
Manufacturers Standard Package