MC14504BDTG | |
---|---|
DigiKey Part Number | MC14504BDTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14504BDTG |
Description | IC TRANSLATOR UNIDIR 16TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 6 Channel 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC14504BDTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Voltage - VCCA | 3 V ~ 18 V | |
Voltage - VCCB | 3 V ~ 18 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
10 | ¥6.46900 | ¥64.69 |
96 | ¥4.71615 | ¥452.75 |
288 | ¥4.16806 | ¥1,200.40 |
576 | ¥3.94861 | ¥2,274.40 |
1,056 | ¥3.07116 | ¥3,243.14 |
2,592 | ¥2.91760 | ¥7,562.42 |
5,088 | ¥2.80791 | ¥14,286.65 |