TXB0104PWR | |
---|---|
DigiKey Part Number | 296-21929-2-ND - Tape & Reel (TR) 296-21929-1-ND - Cut Tape (CT) 296-21929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0104PWR |
Description | IC TRANSLATOR BIDIR 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TXB0104PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.08000 | ¥8.08 |
10 | ¥7.21800 | ¥72.18 |
25 | ¥6.85200 | ¥171.30 |
100 | ¥5.62870 | ¥562.87 |
250 | ¥5.26124 | ¥1,315.31 |
500 | ¥4.64948 | ¥2,324.74 |
1,000 | ¥3.67066 | ¥3,670.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.42591 | ¥6,851.82 |
6,000 | ¥3.25461 | ¥19,527.66 |
10,000 | ¥3.13226 | ¥31,322.60 |