Translators, Level Shifters

Results: 2
Manufacturer
NXP USA Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Channels per Circuit
24
Voltage - VCCA
1 V ~ 3.6 V1.65 V ~ 3.6 V
Voltage - VCCB
1.8 V ~ 5.5 V2.3 V ~ 5.5 V
Output Type
Open DrainOpen Drain, Push-Pull
Data Rate
24Mbps-
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Package / Case
8-XFQFN Exposed Pad14-VFQFN Exposed Pad
Supplier Device Package
8-XQFNU (1.6x1.6)14-VQFN (3.5x3.5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Features
Mounting Type
Package / Case
Supplier Device Package
8-XQFN
PCA9306GM,125
IC TRANSLTR BIDIRECTIONAL 8XQFNU
NXP USA Inc.
27,153
In Stock
1 : ¥7.22000
Cut Tape (CT)
4,000 : ¥3.17227
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
2
1 V ~ 3.6 V
1.8 V ~ 5.5 V
-
-
Open Drain
-
-40°C ~ 105°C (TA)
Auto-Direction Sensing
Surface Mount
8-XFQFN Exposed Pad
8-XQFNU (1.6x1.6)
14-PVQFN
TXS0104ERGYR
IC TRANSLTR BIDIRECTIONAL 14VQFN
Texas Instruments
37,662
In Stock
1 : ¥9.52000
Cut Tape (CT)
3,000 : ¥4.02984
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
4
1.65 V ~ 3.6 V
2.3 V ~ 5.5 V
-
-
Open Drain, Push-Pull
24Mbps
-40°C ~ 85°C (TA)
Auto-Direction Sensing
Surface Mount
14-VFQFN Exposed Pad
14-VQFN (3.5x3.5)
Showing
of 2

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.