Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,720 In Stock | 1 : ¥13.86000 Cut Tape (CT) 3,000 : ¥5.86131 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 8 | 1.2 V ~ 3.6 V | 1.65 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 100Mbps | -40°C ~ 85°C (TA) | Auto-Direction Sensing | Surface Mount | 20-UFDFN | 20-USON (4x2) | ||
3,289 In Stock | 1 : ¥7.48000 Cut Tape (CT) 5,000 : ¥2.79477 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 1.1 V ~ 5.5 V | 1.1 V ~ 5.5 V | - | - | Push-Pull | 420Mbps | -40°C ~ 125°C (TA) | - | Surface Mount | 8-XFDFN Exposed Pad | 8-X2SON (1.35x0.8) |