Translators, Level Shifters

Results: 2
Manufacturer
Microchip TechnologyTexas Instruments
Series
74LVCSY55
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Translator Type
Mixed SignalVoltage Level
Channel Type
BidirectionalUnidirectional
Input Signal
-CML, CMOS, HSTL, LVDS, TTL
Output Signal
-LVPECL
Output Type
DifferentialTri-State, Non-Inverted
Data Rate
420Mbps2.5Gbps
Package / Case
8-VFSOP (0.091", 2.30mm Width)10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP10-MSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Features
Mounting Type
Package / Case
Supplier Device Package
10-TFSOP, 10-MSOP
SY55857LKG-TR
IC TRANSLATOR UNIDIR 10MSOP
Microchip Technology
2,812
In Stock
1 : ¥70.48000
Cut Tape (CT)
1,000 : ¥51.55790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Mixed Signal
Unidirectional
1
2
-
-
CML, CMOS, HSTL, LVDS, TTL
LVPECL
Differential
2.5Gbps
-40°C ~ 85°C (TA)
-
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
8-TSSOP, 8-MSOP
SN74LVC2T45DCUR
IC TRANSLTR BIDIRECTIONAL 8VSSOP
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥4.17000
Cut Tape (CT)
3,000 : ¥1.46397
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
2
1.65 V ~ 5.5 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
420Mbps
-40°C ~ 85°C (TA)
-
Surface Mount
8-VFSOP (0.091", 2.30mm Width)
8-VSSOP
Showing
of 2

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.