SY55857LKG-TR | |
---|---|
DigiKey Part Number | SY55857LKG-TR-ND - Tape & Reel (TR) SY55857LKG-CT-ND - Cut Tape (CT) SY55857LKG-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY55857LKG-TR |
Description | IC TRANSLATOR UNIDIR 10MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 2.5Gbps 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SY55857LKG-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Input Signal | CML, CMOS, HSTL, LVDS, TTL | |
Output Signal | LVPECL | |
Output Type | Differential | |
Data Rate | 2.5Gbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.48000 | ¥70.48 |
25 | ¥58.74360 | ¥1,468.59 |
100 | ¥53.38760 | ¥5,338.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥51.55790 | ¥51,557.90 |