TXB0101DBVR

DigiKey Part Number
296-21664-2-ND - Tape & Reel (TR)
296-21664-1-ND - Cut Tape (CT)
296-21664-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXB0101DBVR
Description
IC TRANSLATOR BIDIR SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TXB0101DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.61000¥5.61
10¥4.82900¥48.29
25¥4.50560¥112.64
100¥3.60540¥360.54
250¥3.34812¥837.03
500¥2.83312¥1,416.56
1,000¥2.18923¥2,189.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.99603¥5,988.09
6,000¥1.86725¥11,203.50
15,000¥1.73848¥26,077.20
30,000¥1.64834¥49,450.20
Manufacturers Standard Package

Other Suppliers on DigiKey

92,824In Stock
Ships from Rochester Electronics, LLC