Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,685 In Stock 93,000 Factory | 1 : ¥3.74000 Cut Tape (CT) 3,000 : ¥1.33087 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 1 | 1.2 V ~ 5.5 V | 1.2 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 20Mbps | -40°C ~ 85°C (TA) | Auto-Direction Sensing | Surface Mount | SOT-23-6 | SOT-23-6 | |||
0 In Stock | 1 : ¥14.28000 Cut Tape (CT) 2,500 : ¥6.29654 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Voltage Level | Unidirectional | 1 | 8 | 0.9 V ~ 4.5 V | 0.9 V ~ 4.5 V | - | - | Tri-State, Non-Inverted | - | -40°C ~ 85°C (TA) | Over Voltage Protection, Power-Off Protection | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP |