SN74LXC1T45DCKR

DigiKey Part Number
296-SN74LXC1T45DCKRTR-ND - Tape & Reel (TR)
296-SN74LXC1T45DCKRCT-ND - Cut Tape (CT)
296-SN74LXC1T45DCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LXC1T45DCKR
Description
IC TRANSLTR BIDIRECTIONAL SC70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LXC1T45DCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.1 V ~ 5.5 V
Voltage - VCCB
1.1 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Non-Inverted
Data Rate
420Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.19000¥5.19
10¥4.53100¥45.31
25¥4.25760¥106.44
100¥3.47530¥347.53
250¥3.22844¥807.11
500¥2.74760¥1,373.80
1,000¥2.19807¥2,198.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.99201¥5,976.03
6,000¥1.85463¥11,127.78
15,000¥1.78594¥26,789.10
30,000¥1.71725¥51,517.50
Manufacturers Standard Package