Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,982 In Stock | 1 : ¥3.61000 Cut Tape (CT) 5,000 : ¥0.89933 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Unidirectional | 1 | 1 | 1 V ~ 3.6 V | 1 V ~ 3.6 V | - | - | Non-Inverted | - | -40°C ~ 85°C (TA) | - | Surface Mount | 6-UFDFN | 6-MicroPak | ||
22,485 In Stock | 1 : ¥4.25000 Cut Tape (CT) 3,000 : ¥1.17592 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 1 | 1.2 V ~ 5.5 V | 1.2 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 420Mbps | -40°C ~ 125°C (TA) | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | |||
27,751 In Stock | 1 : ¥4.60000 Cut Tape (CT) 5,000 : ¥1.41493 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 1.65 V ~ 5.5 V | 1.65 V ~ 5.5 V | - | - | Open Drain, Tri-State | 37MHz | -40°C ~ 85°C (TA) | - | Surface Mount | 8-UFQFN | 8-MicroPak™ | ||
10,631 In Stock | 1 : ¥4.84000 Cut Tape (CT) 5,000 : ¥1.72789 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 4 | 1.65 V ~ 5.5 V | 1.65 V ~ 5.5 V | - | - | Open Drain, Tri-State | 26MHz | -40°C ~ 85°C (TA) | Auto-Direction Sensing | Surface Mount | 12-UFQFN | 12-UMLP (1.8x1.8) | ||
209,451 In Stock | 1 : ¥5.10000 Cut Tape (CT) 5,000 : ¥1.76721 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 0 V ~ 5 V | 0 V ~ 5 V | - | - | Open Drain, Push-Pull | - | -40°C ~ 125°C (TA) | Auto-Direction Sensing | Surface Mount | 8-XFDFN | 8-X2SON (1.4x1) | ||
26,758 In Stock | 1 : ¥7.91000 Cut Tape (CT) 5,000 : ¥1.70130 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 1.65 V ~ 5.5 V | 1.65 V ~ 5.5 V | - | - | Open Drain, Tri-State | 37MHz | -40°C ~ 85°C (TA) | - | Surface Mount | 8-UFQFN | 8-UMLP (1.2x1.4) | ||
94,289 In Stock | 1 : ¥3.15000 Cut Tape (CT) 5,000 : ¥1.25605 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 1 V ~ 5.5 V | 1.8 V ~ 5.5 V | - | - | Open Drain, Tri-State | - | -40°C ~ 85°C (TA) | Auto-Direction Sensing | Surface Mount | 8-UFQFN | 8-MicroPak™ | ||
3,009 In Stock | 1 : ¥9.03000 Cut Tape (CT) 3,000 : ¥3.63711 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Voltage Level | Bidirectional | 1 | 2 | 1 V ~ 3.6 V | 1.8 V ~ 5.5 V | - | - | Open Drain | - | -55°C ~ 125°C (TA) | Auto-Direction Sensing | Surface Mount | 8-UFDFN | 8-UDFN (1.45x1) | ||
39,208 Marketplace | Unavailable | - | Bulk | Active | Voltage Level | Bidirectional | 1 | 2 | 1.65 V ~ 5.5 V | 1.65 V ~ 5.5 V | - | - | Open Drain, Tri-State | 50MHz | -40°C ~ 85°C (TA) | Auto-Direction Sensing | Surface Mount | 8-UFQFN | 8-UMLP (1.2x1.4) | ||
0 In Stock Check Lead Time | 1 : ¥4.42000 Cut Tape (CT) 5,000 : ¥1.36662 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 1.65 V ~ 5.5 V | 1.65 V ~ 5.5 V | - | - | Open Drain, Tri-State | 50MHz | -40°C ~ 85°C (TA) | Auto-Direction Sensing | Surface Mount | 8-UFQFN | 8-UMLP (1.2x1.4) |