TXB0104PWR

DigiKey Part Number
296-21929-2-ND - Tape & Reel (TR)
296-21929-1-ND - Cut Tape (CT)
296-21929-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXB0104PWR
Description
IC TRANSLATOR BIDIR 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TXB0104PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.08000¥8.08
10¥7.21800¥72.18
25¥6.85200¥171.30
100¥5.62870¥562.87
250¥5.26124¥1,315.31
500¥4.64948¥2,324.74
1,000¥3.67066¥3,670.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.42591¥6,851.82
6,000¥3.25461¥19,527.66
10,000¥3.13226¥31,322.60
Manufacturers Standard Package