SN74AVC1T45DCKR

DigiKey Part Number
296-17992-2-ND - Tape & Reel (TR)
296-17992-1-ND - Cut Tape (CT)
296-17992-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AVC1T45DCKR
Description
IC TRANSLTR BIDIRECTIONAL SC70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74AVC1T45DCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.2 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
500Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.19000¥5.19
10¥4.53100¥45.31
25¥4.26080¥106.52
100¥3.47610¥347.61
250¥3.22876¥807.19
500¥2.74794¥1,373.97
1,000¥2.19833¥2,198.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.99226¥5,976.78
6,000¥1.85485¥11,129.10
15,000¥1.78616¥26,792.40
30,000¥1.71746¥51,523.80
Manufacturers Standard Package

Other Suppliers on DigiKey

2,766In Stock
Ships from Rochester Electronics, LLC