SN74LVC1T45DPKR | |
---|---|
DigiKey Part Number | 296-30277-2-ND - Tape & Reel (TR) 296-30277-1-ND - Cut Tape (CT) 296-30277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1T45DPKR |
Description | IC TRANSLTR BIDIRECTIONAL 6USON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps 6-USON (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1T45DPKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.65 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-USON (1.6x1.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.02100 | ¥40.21 |
25 | ¥3.75040 | ¥93.76 |
100 | ¥3.00080 | ¥300.08 |
250 | ¥2.78624 | ¥696.56 |
500 | ¥2.35780 | ¥1,178.90 |
1,000 | ¥1.82190 | ¥1,821.90 |
2,500 | ¥1.66110 | ¥4,152.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.55394 | ¥7,769.70 |
10,000 | ¥1.44677 | ¥14,467.70 |
25,000 | ¥1.37176 | ¥34,294.00 |
50,000 | ¥1.33961 | ¥66,980.50 |