TXB0108DQSR

DigiKey Part Number
296-27217-2-ND - Tape & Reel (TR)
296-27217-1-ND - Cut Tape (CT)
296-27217-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXB0108DQSR
Description
IC TRANSLTR BIDIRECTIONAL 20USON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100Mbps 20-USON (4x2)
Datasheet
 Datasheet
EDA/CAD Models
TXB0108DQSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
20-UFDFN
Supplier Device Package
20-USON (4x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.86000¥13.86
10¥12.35200¥123.52
25¥11.72160¥293.04
100¥9.62930¥962.93
250¥9.00144¥2,250.36
500¥7.95458¥3,977.29
1,000¥6.27993¥6,279.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.86131¥17,583.93
6,000¥5.56824¥33,409.44
15,000¥5.35891¥80,383.65
Manufacturers Standard Package