TXS0102DCUR | |
---|---|
DigiKey Part Number | 296-21931-2-ND - Tape & Reel (TR) 296-21931-1-ND - Cut Tape (CT) 296-21931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0102DCUR |
Description | IC TRANSLTR BIDIRECTIONAL 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TXS0102DCUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.63000 | ¥6.63 |
10 | ¥5.81500 | ¥58.15 |
25 | ¥5.46440 | ¥136.61 |
100 | ¥4.46040 | ¥446.04 |
250 | ¥4.14332 | ¥1,035.83 |
500 | ¥3.52614 | ¥1,763.07 |
1,000 | ¥2.82100 | ¥2,821.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.55651 | ¥7,669.53 |
6,000 | ¥2.38019 | ¥14,281.14 |
15,000 | ¥2.29203 | ¥34,380.45 |
30,000 | ¥2.20388 | ¥66,116.40 |