74LVC2T45DC,125 | |
---|---|
DigiKey Part Number | 1727-4578-2-ND - Tape & Reel (TR) 1727-4578-1-ND - Cut Tape (CT) 1727-4578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2T45DC,125 |
Description | IC TRANSLTR BIDIRECTIONAL 8VSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2T45DC,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.2 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥5.44300 | ¥54.43 |
25 | ¥4.57120 | ¥114.28 |
100 | ¥3.58180 | ¥358.18 |
250 | ¥3.09664 | ¥774.16 |
500 | ¥2.79944 | ¥1,399.72 |
1,000 | ¥2.55176 | ¥2,551.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.24147 | ¥6,724.41 |
6,000 | ¥2.08753 | ¥12,525.18 |
9,000 | ¥2.00984 | ¥18,088.56 |
15,000 | ¥1.92324 | ¥28,848.60 |
21,000 | ¥1.87235 | ¥39,319.35 |
30,000 | ¥1.82321 | ¥54,696.30 |