TXB0104QRGYRQ1

DigiKey Part Number
296-23689-2-ND - Tape & Reel (TR)
296-23689-1-ND - Cut Tape (CT)
296-23689-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXB0104QRGYRQ1
Description
IC TRANSLTR BIDIRECTIONAL 14VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
TXB0104QRGYRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
14-VFQFN Exposed Pad
Supplier Device Package
14-VQFN (3.5x3.5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.63000¥10.63
10¥9.52100¥95.21
25¥9.03840¥225.96
100¥7.42500¥742.50
250¥6.94108¥1,735.27
500¥6.13396¥3,066.98
1,000¥4.84263¥4,842.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.51979¥13,559.37
6,000¥4.29380¥25,762.80
15,000¥4.13238¥61,985.70
Manufacturers Standard Package