TXS0108ERGYR | |
---|---|
DigiKey Part Number | 296-24806-2-ND - Tape & Reel (TR) 296-24806-1-ND - Cut Tape (CT) 296-24806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0108ERGYR |
Description | IC TRANSLTR BIDIRECTIONAL 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 60Mbps 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | TXS0108ERGYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.4 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 60Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.50000 | ¥16.50 |
10 | ¥10.50800 | ¥105.08 |
25 | ¥8.93840 | ¥223.46 |
100 | ¥7.16530 | ¥716.53 |
250 | ¥6.29996 | ¥1,574.99 |
500 | ¥5.77112 | ¥2,885.56 |
1,000 | ¥5.33126 | ¥5,331.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.78086 | ¥14,342.58 |
6,000 | ¥4.50820 | ¥27,049.20 |
9,000 | ¥4.37071 | ¥39,336.39 |
15,000 | ¥4.21755 | ¥63,263.25 |