Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Grade | Qualification | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,871 In Stock | 1 : ¥13.60000 Cut Tape (CT) 3,000 : ¥5.77450 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 4 | 1.65 V ~ 3.6 V | 2.3 V ~ 5.5 V | - | - | Open Drain, Push-Pull | 50Mbps | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Auto-Direction Sensing | Surface Mount | 14-VFQFN Exposed Pad | 14-DHVQFN (2.5x3) | ||
368 In Stock | 1 : ¥8.21000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Voltage Level | Bidirectional | 1 | 2 | 1.5 V ~ 5.5 V | 1.5 V ~ 5.5 V | - | - | Open Drain, Tri-State | 20Mbps | -40°C ~ 85°C (TA) | - | - | Auto-Direction Sensing | Surface Mount | 8-UFDFN | 8-UDFN (1.8x1.2) |