LSF0204DPWR

DigiKey Part Number
296-40400-2-ND - Tape & Reel (TR)
296-40400-1-ND - Cut Tape (CT)
296-40400-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSF0204DPWR
Description
IC TRANSLATOR BIDIR 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100MHz 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LSF0204DPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
0.8 V ~ 4.5 V
Voltage - VCCB
1.8 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
100MHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.82000¥7.82
10¥6.86900¥68.69
25¥6.45040¥161.26
100¥5.26540¥526.54
250¥4.89072¥1,222.68
500¥4.16234¥2,081.17
1,000¥3.32995¥3,329.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.01776¥6,035.52
6,000¥2.80963¥16,857.78
10,000¥2.70557¥27,055.70
Manufacturers Standard Package

Other Suppliers on DigiKey

53,736In Stock
Ships from Rochester Electronics, LLC