Translators, Level Shifters

Results: 7
Manufacturer
NXP USA Inc.onsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Channels per Circuit
48
Voltage - VCCA
0.9 V ~ 3.6 V0.9 V ~ 4.1 V0.9 V ~ 4.5 V1.1 V ~ 3.6 V1.2 V ~ 3.6 V
Voltage - VCCB
0.9 V ~ 3.6 V1.1 V ~ 3.6 V1.3 V ~ 4.5 V1.65 V ~ 5.5 V
Data Rate
100Mbps110Mbps140Mbps
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Features
Auto-Direction SensingAuto-Direction Sensing, Power-Off Protection
Package / Case
12-UFQFN14-VFQFN Exposed Pad20-UFDFN
Supplier Device Package
12-UMLP (1.7x2)12-UQFN (1.7x2)14-DHVQFN (2.5x3)20-UDFN (4x2)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Grade
Qualification
Features
Mounting Type
Package / Case
Supplier Device Package
12-UFQFN
TXB0104RUTR
IC TRANSLTR BIDIRECTIONAL 12UQFN
Texas Instruments
17,469
In Stock
1 : ¥9.01000
Cut Tape (CT)
3,000 : ¥3.83462
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
4
1.2 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 85°C (TA)
-
-
Auto-Direction Sensing
Surface Mount
12-UFQFN
12-UQFN (1.7x2)
14-DHVQFN
NTB0104BQ,115
IC TRANSLATOR BIDIR 14DHVQFN
NXP USA Inc.
18,350
In Stock
1 : ¥9.52000
Cut Tape (CT)
3,000 : ¥4.03052
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
4
1.2 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 125°C (TA)
-
-
Auto-Direction Sensing
Surface Mount
14-VFQFN Exposed Pad
14-DHVQFN (2.5x3)
12-UFQFN
TXB0104QRUTRQ1
IC TRANSLTR BIDIRECTIONAL 12UQFN
Texas Instruments
3,226
In Stock
1 : ¥10.75000
Cut Tape (CT)
3,000 : ¥4.55059
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
4
1.2 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Auto-Direction Sensing
Surface Mount
12-UFQFN
12-UQFN (1.7x2)
12-UMLP
FXLA0104QFX
IC TRANSLTR BIDIRECTIONAL 12UMLP
onsemi
9,340
In Stock
1 : ¥5.01000
Cut Tape (CT)
5,000 : ¥1.54366
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
4
1.1 V ~ 3.6 V
1.1 V ~ 3.6 V
-
-
Tri-State, Non-Inverted
140Mbps
-40°C ~ 85°C (TA)
-
-
Auto-Direction Sensing, Power-Off Protection
Surface Mount
12-UFQFN
12-UMLP (1.7x2)
12-UFQFN
TXB0304RUTR
IC TRANSLTR BIDIRECTIONAL 12UQFN
Texas Instruments
12,001
In Stock
1 : ¥8.76000
Cut Tape (CT)
3,000 : ¥3.71441
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
4
0.9 V ~ 3.6 V
0.9 V ~ 3.6 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 85°C (TA)
-
-
Auto-Direction Sensing
Surface Mount
12-UFQFN
12-UQFN (1.7x2)
12-UQFN_523AE
NLSX4014MUTAG
IC TRANSLTR BIDIRECTIONAL 12UQFN
onsemi
7,772
In Stock
1 : ¥10.63000
Cut Tape (CT)
3,000 : ¥4.26982
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Voltage Level
Bidirectional
1
4
0.9 V ~ 4.1 V
1.3 V ~ 4.5 V
-
-
Tri-State, Non-Inverted
140Mbps
-40°C ~ 85°C (TA)
-
-
Auto-Direction Sensing
Surface Mount
12-UFQFN
12-UQFN (1.7x2)
20-UDFN_517AK
NLSX3018MUTAG
IC TRANSLTR BIDIRECTIONAL 20UDFN
onsemi
0
In Stock
1 : ¥12.23000
Cut Tape (CT)
3,000 : ¥5.38974
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Voltage Level
Bidirectional
1
8
0.9 V ~ 4.5 V
1.3 V ~ 4.5 V
-
-
Tri-State, Non-Inverted
110Mbps
-40°C ~ 85°C (TA)
-
-
Auto-Direction Sensing
Surface Mount
20-UFDFN
20-UDFN (4x2)
Showing
of 7

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.