CD4504BPWR | |
---|---|
DigiKey Part Number | 296-12010-2-ND - Tape & Reel (TR) 296-12010-1-ND - Cut Tape (CT) 296-12010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4504BPWR |
Description | IC TRANSLATOR UNIDIR 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 6 Channel 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4504BPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Voltage - VCCA | 5 V ~ 15 V | |
Voltage - VCCB | 5 V ~ 15 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.41218 | ¥4,824.36 |
6,000 | ¥2.24584 | ¥13,475.04 |
10,000 | ¥2.16266 | ¥21,626.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.30400 | ¥53.04 |
25 | ¥4.98160 | ¥124.54 |
100 | ¥4.06470 | ¥406.47 |
250 | ¥3.77552 | ¥943.88 |
500 | ¥3.21316 | ¥1,606.58 |
1,000 | ¥2.57049 | ¥2,570.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥5.49200 | ¥54.92 |
25 | ¥5.15840 | ¥128.96 |
100 | ¥4.20900 | ¥420.90 |
250 | ¥3.90952 | ¥977.38 |
500 | ¥3.32720 | ¥1,663.60 |
1,000 | ¥2.66173 | ¥2,661.73 |