TXS0102DCTT

DigiKey Part Number
296-32603-2-ND - Tape & Reel (TR)
296-32603-1-ND - Cut Tape (CT)
296-32603-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXS0102DCTT
Description
IC TRANSLATOR BIDIRECTIONAL SM8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps SM8
Datasheet
 Datasheet
EDA/CAD Models
TXS0102DCTT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
2.3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
24Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
SM8
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.01000¥9.01
10¥8.07600¥80.76
25¥7.66800¥191.70
100¥6.29940¥629.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥5.88896¥1,472.24
500¥5.20410¥2,602.05
1,250¥4.10854¥5,135.67
2,500¥3.83459¥9,586.48
6,250¥3.64287¥22,767.94
12,500¥3.50593¥43,824.12
25,000¥3.39637¥84,909.25
Manufacturers Standard Package