Translators, Level Shifters

Results: 8
Manufacturer
Analog Devices Inc.Nexperia USA Inc.Renesas Electronics CorporationTexas Instruments
Series
-74ALVC74FCT74LVCTCA
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Circuits
12
Channels per Circuit
248
Voltage - VCCA
0.8 V ~ 4.5 V0.9 V ~ 5.5 V1.15 V ~ 5.5 V1.5 V ~ 3.6 V1.65 V ~ 5.5 V2.3 V ~ 3.6 V2.7 V ~ 3.6 V
Voltage - VCCB
1.5 V ~ 5.5 V1.65 V ~ 5.5 V1.8 V ~ 5.5 V2.7 V ~ 5.5 V3 V ~ 5.5 V4.5 V ~ 5.5 V
Output Type
Open DrainOpen Drain, Push-PullTri-State, Non-Inverted
Data Rate
50Mbps100MHz420Mbps-
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Features
-Auto-Direction Sensing
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)12-UFQFN20-TSSOP (0.173", 4.40mm Width)48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
8-VSSOP12-UQFN (1.7x2)20-TSSOP48-TSSOPSM8
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Grade
Qualification
Features
Mounting Type
Package / Case
Supplier Device Package
8-LSSOP
SN74LVC2T45DCTR
IC TRANSLATOR BIDIRECTIONAL SM8
Texas Instruments
22,557
In Stock
1 : ¥8.08000
Cut Tape (CT)
3,000 : ¥3.43803
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
2
1.65 V ~ 5.5 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
420Mbps
-40°C ~ 85°C (TA)
-
-
-
Surface Mount
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
SM8
8-VSSOP
TCA9517DGKR
IC TRANSLTR BIDIRECTIONAL 8VSSOP
Texas Instruments
13,164
In Stock
1 : ¥9.36000
Cut Tape (CT)
2,500 : ¥3.98747
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
2
0.9 V ~ 5.5 V
2.7 V ~ 5.5 V
-
-
Open Drain
-
-40°C ~ 85°C (TA)
-
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
48-TSSOP
SN74ALVC164245DGGR
IC TRANSLATOR BIDIR 48TSSOP
Texas Instruments
13,786
In Stock
1 : ¥21.02000
Cut Tape (CT)
2,000 : ¥9.62690
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
2
8
2.3 V ~ 3.6 V
3 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
-
-40°C ~ 85°C (TA)
-
-
-
Surface Mount
48-TFSOP (0.240", 6.10mm Width)
48-TSSOP
14,341
In Stock
1 : ¥40.39000
Cut Tape (CT)
2,000 : ¥20.29193
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
2
8
2.7 V ~ 3.6 V
4.5 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
-
-40°C ~ 85°C (TA)
-
-
-
Surface Mount
48-TFSOP (0.240", 6.10mm Width)
48-TSSOP
12-UFQFN
LSF0204DRUTR
IC TRANSLTR BIDIRECTIONAL 12UQFN
Texas Instruments
21,001
In Stock
40,665
Marketplace
1 : ¥9.10000
Cut Tape (CT)
3,000 : ¥3.40621
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Voltage Level
Bidirectional
1
4
0.8 V ~ 4.5 V
1.8 V ~ 5.5 V
-
-
Open Drain, Push-Pull
100MHz
-40°C ~ 125°C (TA)
-
-
Auto-Direction Sensing
Surface Mount
12-UFQFN
12-UQFN (1.7x2)
48 TSSOP
74ALVC164245DGG-QJ
IC TRANSLATOR BIDIR 48TSSOP
Nexperia USA Inc.
3,729
In Stock
1 : ¥9.93000
Cut Tape (CT)
2,000 : ¥3.83911
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
2
8
1.5 V ~ 3.6 V
1.5 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
-
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
-
Surface Mount
48-TFSOP (0.240", 6.10mm Width)
48-TSSOP
48-TSSOP
SN74ALVC164245DGG
IC TRANSLATOR BIDIR 48TSSOP
Texas Instruments
1,855
In Stock
1 : ¥23.46000
Tube
Tube
Active
Voltage Level
Bidirectional
2
8
2.3 V ~ 3.6 V
3 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
-
-40°C ~ 85°C (TA)
-
-
-
Surface Mount
48-TFSOP (0.240", 6.10mm Width)
48-TSSOP
20-TSSOP
ADG3308BRUZ
IC TRNSLTR BIDIRECTIONAL 20TSSOP
Analog Devices Inc.
620
In Stock
1 : ¥48.11000
Tube
-
Tube
Active
Voltage Level
Bidirectional
1
8
1.15 V ~ 5.5 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
50Mbps
-40°C ~ 85°C (TA)
-
-
Auto-Direction Sensing
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
Showing
of 8

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.