ADG3308BRUZ | |
---|---|
DigiKey Part Number | 505-ADG3308BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG3308BRUZ |
Description | IC TRNSLTR BIDIRECTIONAL 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 50Mbps 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG3308BRUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.15 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 50Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.11000 | ¥48.11 |
10 | ¥43.21600 | ¥432.16 |
75 | ¥40.85853 | ¥3,064.39 |
150 | ¥35.41053 | ¥5,311.58 |
300 | ¥33.59453 | ¥10,078.36 |
525 | ¥30.14436 | ¥15,825.79 |
1,050 | ¥25.42295 | ¥26,694.10 |
2,550 | ¥24.15183 | ¥61,587.17 |